onsemi 10-Pin, MSOP-10 NCP12711ADNR2G frequency peak current mode PWM Controller, 30 kHz, 45V
- RS Stock No.:
- 284-9012
- Mfr. Part No.:
- NCP12711ADNR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.52
(exc. GST)
$12.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.304 | $11.52 |
| 25 - 45 | $2.256 | $11.28 |
| 50 + | $2.164 | $10.82 |
*price indicative
- RS Stock No.:
- 284-9012
- Mfr. Part No.:
- NCP12711ADNR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | frequency peak current mode PWM Controller | |
| Maximum Switching Frequency | 30kHz | |
| Start-up Supply Current | 35mA | |
| Supply Current | 35mA | |
| Package Type | MSOP-10 | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 45V | |
| Series | NCP12711 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type frequency peak current mode PWM Controller | ||
Maximum Switching Frequency 30kHz | ||
Start-up Supply Current 35mA | ||
Supply Current 35mA | ||
Package Type MSOP-10 | ||
Pin Count 10 | ||
Maximum Supply Voltage 45V | ||
Series NCP12711 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor fixed frequency peak current mode PWM controller containing all of the features necessary for implementing single−ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding and within its thermal capabilities. The controller contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations.
Internal over power protection
Adjustable soft start on peak current and frequency
Programmable input voltage UVLO with hysteresis
Shutdown threshold for external disable
Related links
- onsemi frequency peak current mode PWM Controller MSOP-10
- Texas Instruments 2 PWM Controller MSOP
- Texas Instruments LM5030MM/NOPB 2 PWM Controller MSOP
- Texas Instruments 5 PWM Controller MSOP
- Texas Instruments LM5022MM/NOPB 5 PWM Controller MSOP
- Texas Instruments UCC28C43DGK 1000 kHz 8-Pin, MSOP
- Microchip MCP16312-E/MSVAO 1 PWM Controller MSOP
- Microchip MCP16312T-E/MSVAO 1 PWM Controller MSOP
