Texas Instruments 24-Pin, TSSOP 2-Channel PWM Controller, 1 MHz, 17V, Surface Zero Power Detection
- RS Stock No.:
- 121-9385
- Mfr. Part No.:
- UCC28950PW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$499.14
(exc. GST)
$549.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | $8.319 | $499.14 |
*price indicative
- RS Stock No.:
- 121-9385
- Mfr. Part No.:
- UCC28950PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1MHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 270μA | |
| Supply Current | 10mA | |
| Output Voltage | 5.2V | |
| Zero Power Detection | Yes | |
| Output Current | 2A | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| Maximum Operating Temperature | 125°C | |
| PWM Controller Type | Combination | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Series | UCC | |
| Standards/Approvals | No | |
| Length | 7.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1MHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 270μA | ||
Supply Current 10mA | ||
Output Voltage 5.2V | ||
Zero Power Detection Yes | ||
Output Current 2A | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 8V | ||
Pin Count 24 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
Maximum Operating Temperature 125°C | ||
PWM Controller Type Combination | ||
Height 1.05mm | ||
Width 4.5mm | ||
Series UCC | ||
Standards/Approvals No | ||
Length 7.9mm | ||
Automotive Standard No | ||
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments UCC28950PW 2 PWM Controller TSSOP
- Texas Instruments 4 PWM Controller SOIC
- Texas Instruments UCC2895DW 4 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
