Ragni Softgrip 3 in Knife Polished Blade
- RS Stock No.:
- 648-206
- Mfr. Part No.:
- RPK03-SS
- Brand:
- Ragni
Subtotal (1 unit)*
$38.46
(exc. GST)
$42.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.46 |
*price indicative
- RS Stock No.:
- 648-206
- Mfr. Part No.:
- RPK03-SS
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Knife | |
| Handle Material | Softgrip | |
| Polished Blade | Yes | |
| Blade Length | 3in | |
| Blade Width | 3in | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Knife | ||
Handle Material Softgrip | ||
Polished Blade Yes | ||
Blade Length 3in | ||
Blade Width 3in | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Stiff Putty Knife with a 3in stainless steel blade. The stainless steel blade ensures longevity and effectiveness for various tasks. Its Compact size makes it versatile for a range of projects.
Designed for scraping and applying putty
Related links
- Proteus Equipment Ergonomic 3 in Knife Polished Blade
- Stanley Bi-Material 5 m Knife Polished Blade
- RS PRO Wood 100 mm Shoe Knife Polished Blade
- Proteus Equipment Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- RS PRO Hardwood 125 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 124 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 113 mm Putty Knife Scraper Polished Blade
- Proteus Equipment Carbon Steel with 11 in blade
