EOZ FL Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Yellow LED, IP67
- RS Stock No.:
- 913-1730
- Mfr. Part No.:
- FL12LY5
- Brand:
- EOZ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.75
(exc. GST)
$42.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.75 |
| 5 - 24 | $38.28 |
| 25 - 49 | $36.94 |
| 50 - 99 | $35.92 |
| 100 + | $35.17 |
*price indicative
- RS Stock No.:
- 913-1730
- Mfr. Part No.:
- FL12LY5
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | FL | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 65mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series FL | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 65mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
FL Series Push Button Switches, Sealed and Vandal Resistant
The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LEDs. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.
They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.
Features
Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel
- RS Stock No. 9131734
- Mfr. Part No. FL12LO5
Each
$34.69
- RS Stock No. 9131759
- Mfr. Part No. FL12DRB5
Each
$20.89
- RS Stock No. 9131702
- Mfr. Part No. FL12NR
Each
$26.10
- RS Stock No. 9131746
- Mfr. Part No. FL12LB5
Each
$35.62
Related links
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST Red LED, IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST Blue LED, IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST Green LED, IP67 2.5 kV ac











