EOZ DJET Series Push Button Switch, Momentary, Panel, 10.2 mm Cutout, DPDT, IP65, IP67

Get a bulk buy discount

Add 5 more to save $8.25

View bulk pricing options

Subtotal (1 unit)*

$78.29

(exc. GST)

$86.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$78.29-
5 - 9$76.64$8.25
10 - 24$74.17$41.20
25 - 49$72.03$156.50
50 +$70.47$391.00

*price indicative

RS Stock No.:
913-1633
Mfr. Part No.:
08.17513.21
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

No

Series

DJET

Panel Cutout Size

10.2 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65, IP67

Actuator Style

Cap

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
FR

DJET Series Pushbutton switches, Front Panel Sealed


The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.

For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.

Potential Applications


These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.

Each
$204.32
Each
$257.93
Each
$184.33
Each
$72.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy