EOZ DJET Series Push Button Switch, Momentary, Panel, 10.2 mm Cutout, DPDT, IP65, IP67
- RS Stock No.:
- 913-1664
- Mfr. Part No.:
- 18.17253.30
- Brand:
- EOZ
Get a bulk buy discount
Add 5 more to save $32.65
View bulk pricing optionsSubtotal (1 unit)*
$257.93
(exc. GST)
$283.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $257.93 | - |
| 5 - 9 | $251.40 | $32.65 |
| 10 - 24 | $242.47 | $154.60 |
| 25 - 49 | $237.31 | $515.50 |
| 50 + | $232.15 | $1,289.00 |
*price indicative
- RS Stock No.:
- 913-1664
- Mfr. Part No.:
- 18.17253.30
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | DJET | |
| Panel Cutout Size | 10.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100μA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series DJET | ||
Panel Cutout Size 10.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100μA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
- RS Stock No. 9131670
- Mfr. Part No. 18.17563.30
Each
$204.32
- RS Stock No. 9131633
- Mfr. Part No. 08.17513.21
Each
$78.29
- RS Stock No. 9131661
- Mfr. Part No. 18.17563.21
Each
$184.33
- RS Stock No. 9131651
- Mfr. Part No. 17.17851.30
Each
$147.38
Related links
- EOZ DJET Series Push Button Switch Panel DPDT IP67
- EOZ DJET Series Push Button Switch Panel SPDT IP67
- EOZ DJET Series Push Button Switch Panel IP65, IP67
- EOZ DJET Series Push Button Switch Panel SPDT IP67
- EOZ DJET Series Push Button Switch Panel SPST, IP67 110 V ac
- EOZ DJET Series Push Button Switch Panel SPDT
- EOZ DJET Series Push Button Switch Panel SPST 110 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch Panel DPDT, IP65











