Switchcraft Push Button Switch, Momentary, Panel, 0.3 x 0.5 in Cutout, SPDT

Subtotal (1 unit)*

$15.56

(exc. GST)

$17.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.56

*price indicative

RS Stock No.:
878-6834
Mfr. Part No.:
913X
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

0.3 x 0.5 in

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

Actuator Style

Push Button

Switch Configuration

Momentary

Switch Contact Current

250mA

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US

Rear and Front Pushbutton Switch


Professional range of Switchcraft pushbutton switches that can either be front or rear mounted.

Through Hole

Solder Pin

Switchcraft Pushbutton Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy