Otto P9 Series Push Button Switch, Momentary, Panel, 0.5 x 0.5 in Cutout, SPDT, Red LED, IP64, 28 V dc 115 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$19.43

(exc. GST)

$21.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.43-
10 - 24$19.171%
25 - 99$18.733%
100 +$18.246%

*price indicative

RS Stock No.:
811-8128
Mfr. Part No.:
P9-613121
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

P9

Panel Cutout Size

0.5 x 0.5 in

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Red

IP Rating

IP64

Actuator Style

Raised Dome

Contact AC Voltage

115V ac

Minimum Operating Temperature

-55°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

RoHS

Switch Contact Current

4A

COO (Country of Origin):
US

Otto P9 Series - Black Body Push Button Switch


Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Black bezel and body with a choice of flush and raised dome button cap styles

Choice of button cap colours

Sealed to IP64

Withstands extreme shock & vibration

Positive tactile feedback

15/32-32 threaded body

Moistureproof and dust tight to IP64

Note

For white body versions see stock number 737-3787 typically.
For panel sealing use gasket stock number 737-3863.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy