Otto P9 Series Push Button Switch, Momentary, Panel, 0.5 x 0.5 in Cutout, SPDT, Violet LED, IP68S, 28 V dc 115 V ac
- RS Stock No.:
- 811-7941
- Mfr. Part No.:
- P9-613127W
- Brand:
- Otto
Subtotal (1 unit)*
$41.70
(exc. GST)
$45.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.70 |
*price indicative
- RS Stock No.:
- 811-7941
- Mfr. Part No.:
- P9-613127W
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Push Button Switch | |
| Actuator Colour | Purple | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 0.5 x 0.5 in | |
| Series | P9 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Violet | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Actuator Style | Raised Dome | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 4A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Push Button Switch | ||
Actuator Colour Purple | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 0.5 x 0.5 in | ||
Series P9 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Violet | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Actuator Style Raised Dome | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Switch Contact Current 4A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Otto P9 - Black Body Push Button Switch IP68
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Sealed to IP68 Watertight (submersible to 1 meter water pressure)
1 N/O + 1 N/C momentary contacts (form Z)
Flush and raised dome button styles available in a wide choice of colours.
Matt or standard finish available
Threaded body (panel knock out 12.827mm)
Small size with black bezel and body
Supplied with nut & panel seal gasket
Operating Temperature: -55 to +85°C
Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac
Note
For white body versions see stock number 737-3787 typically.
For panel sealing use gasket stock number 737-3863.
For panel sealing use gasket stock number 737-3863.
Approvals
UL; CSA
- RS Stock No. 8117917
- Mfr. Part No. P9-513128W
Each
$26.06
- RS Stock No. 8117894
- Mfr. Part No. P9-513122W
Each
$25.68
- RS Stock No. 8117948
- Mfr. Part No. P9-613126W
Each
$43.09
- RS Stock No. 8117910
- Mfr. Part No. P9-513126W
Each
$28.93
Related links
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P1 Series Push Button Switch Panel Violet LED 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac











