RS PRO Illuminated Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPDT RGB LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.72

(exc. GST)

$97.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$88.72
5 - 19$86.08
20 - 49$83.45
50 - 99$81.68
100 +$79.91

*price indicative

RS Stock No.:
877-1867
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Momentary

Illuminated

Yes

Series

RS PRO

Panel Cutout Size

30.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue, Green, Red

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Actuator Style

Flat

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

SPDT

Standards/Approvals

RoHS

Switch Contact Current

5A

Legend

Power Symbol

COO (Country of Origin):
TW

Illuminated anti-vandal pushbutton switches Ø 30 mm


The switches feature centre and ring illumination. The non-actuated colours are green (centre) and red (ring), when actuated the ring colour changes to blue and the centre is not illuminated.

Impact resistance: IK03

Bushing Material: Varnished / Polished Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy