RS PRO Illuminated Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPDT RGB LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 877-1858
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$79.67
(exc. GST)
$87.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 202 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $79.67 | - |
| 5 - 19 | $77.31 | 2% |
| 20 - 49 | $74.91 | 5% |
| 50 - 249 | $73.33 | 7% |
| 250 + | $60.37 | 24% |
*price indicative
- RS Stock No.:
- 877-1858
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
Illuminated anti-vandal pushbutton switches Ø 30 mm
The switches feature centre and ring illumination. The non-actuated colours are green (centre) and red (ring), when actuated the ring colour changes to blue and the centre is not illuminated.
Impact resistance: IK03
Bushing Material: Varnished / Polished Stainless Steel
Related links
- RS PRO 8771854 Series Illuminated Push Button Switch Panel SPDT Green IP67
- RS PRO 8771867 Series Illuminated Push Button Switch Panel SPDT Green IP67
- RS PRO 8771860 Series Illuminated Push Button Switch Panel DPDT Green IP67
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- APEM IP Series Push Button Switch Panel SPDT Green White IP67, 24
- RS PRO Illuminated Push Button Switch Panel SPST Green IP67, 36 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPST IP67, 30 V dc
