APEM IM Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPDT, IP67
- RS Stock No.:
- 864-4456
- Mfr. Part No.:
- IMP7Z422UL
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 02 November 2026
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.84 |
| 10 - 24 | $38.52 |
| 25 - 49 | $37.74 |
| 50 - 99 | $36.78 |
| 100 + | $35.82 |
*price indicative
- RS Stock No.:
- 864-4456
- Mfr. Part No.:
- IMP7Z422UL
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | IM | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series IM | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Related links
- APEM IM Series Push Button Switch Panel SPDT, IP67
- APEM IM Series Push Button Switch Panel SPDT 24 V dc
- APEM IM Series Push Button Switch Panel SPDT 28 V dc
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPDT, IP67
- APEM IA Series Push Button Switch Panel SPDT 24 V dc
- APEM IP Series Push Button Switch Panel SPDT 24 V dc
- APEM IR Series Push Button Switch Panel SPDT 48 V dc
