APEM IM Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPDT, IP67

Bulk discount available

Subtotal (1 unit)*

$41.69

(exc. GST)

$45.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$41.69
10 - 24$40.45
25 - 49$39.18
50 - 99$38.34
100 +$37.48

*price indicative

RS Stock No.:
864-4504
Mfr. Part No.:
IMP7Z432234UL
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Green

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

13.6 mm

Series

IM

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

3 A

COO (Country of Origin):
FR

Apem IM Series Push Button Switches


IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.

Snap action with tactile feedback

Sealed to IP67

Gold plated silver contacts

3 A @ 28 V dc contact rating

Shock resistance: 50g - 11 ms according to IEC 68-2-27

2.8 mm faston / solder terminals

Operating life in excess of one million cycles

Related links