RS PRO Push Button Switch, Latching, PCB, DPDT, Black LED, IP67, 28 V dc 125 V ac
- RS Stock No.:
- 820-0491
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 156 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.61 |
| 10 - 24 | $34.76 |
| 25 - 49 | $33.84 |
| 50 - 249 | $32.90 |
| 250 + | $27.10 |
*price indicative
- RS Stock No.:
- 820-0491
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| LED Colour | Black | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
LED Colour Black | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
Fully Sealed IP67 12mm Push-Button Switch
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Approvals
UL, CSA
Related links
- RS PRO Miniature Push Button Switch PCB Black LED, IP67 0.4 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
