ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel, 19.6 mm Cutout, SPDT, Green LED, IP67, 250 V

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
122-2942
Mfr. Part No.:
H48M-212G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

White

Illuminated

Yes

Series

H48M

Panel Cutout Size

19.6 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

250V

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

65°C

Switch Configuration

On-Off

Switch Contact Current

10A

Standards/Approvals

UL, CSA

COO (Country of Origin):
TW

ITW H48M Series Stainless Steel Indicator


The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.

The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.

Features and Benefits

Electro-mechanical operation.

Premium stainless steel constructed housing.

Momentary or latching operation.

Panel sealing up to IP67 rating.

Plain, centre spot & ring illumination options.

LED options available.

Typical Applications include:

External control equipment.

Industrial machinery.

Security equipment.

Medical equipment.

Food processing.

Mass transit and lift trucks.

Note

Switch not included, image for illustration purposes only and available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy