Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPST,
- RS Stock No.:
- 815-3840
- Mfr. Part No.:
- XB7NW33M1
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$683.81
(exc. GST)
$752.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $68.381 | $683.81 |
*price indicative
- RS Stock No.:
- 815-3840
- Mfr. Part No.:
- XB7NW33M1
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Switch Contact Current | 27mA | |
| Height | 29mm | |
| Length | 57.5mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Switch Contact Current 27mA | ||
Height 29mm | ||
Length 57.5mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Legend Blank | ||
Schneider Electric XB7NW33M1
Illuminated Push Buttons - Spring Return Push
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony Series Push Button Switch Screw SPDT IP65, 250 V
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Screw 1 NO
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony XB7 Series Push Button Switch Screw 1 NO/1 NC 250
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw 1 CO
- Schneider Electric Harmony Series Push Button Switch Panel Mount SPST, Green LED
