Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPST, Green LED, 250
- RS Stock No.:
- 815-3008
- Mfr. Part No.:
- XB7NA3133
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.78
(exc. GST)
$40.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.78 |
*price indicative
- RS Stock No.:
- 815-3008
- Mfr. Part No.:
- XB7NA3133
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 51.5mm | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Height | 29mm | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 51.5mm | ||
Standards/Approvals No | ||
Width 29mm | ||
Height 29mm | ||
Legend Start | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric XB7NA3133
This Harmony XB7, monolithic green push button marked with a START lettering operates with a spring return / impulse mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Spring Return Push Buttons With/Without Marking - Flush
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST 250 V dc 240
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw SPST, Green LED
