EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-4031
- Distrelec Article No.:
- 301-27-215
- Mfr. Part No.:
- 82-6571.1000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.37 |
| 10 - 24 | $27.90 |
| 25 - 49 | $27.18 |
| 50 - 149 | $26.41 |
| 150 + | $25.73 |
*price indicative
- RS Stock No.:
- 811-4031
- Distrelec Article No.:
- 301-27-215
- Mfr. Part No.:
- 82-6571.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 240V | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NC, NO | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 36.3mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 240V | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NC, NO | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 36.3mm | ||
EAO Series 82 Anti-Vandal Switches Non-Illuminated
Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 230 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V
