EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP65, IP67, 24 V dc 230 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.21

(exc. GST)

$40.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.21
10 - 24$36.58
25 - 49$35.91
50 - 149$35.19
150 +$34.59

*price indicative

RS Stock No.:
811-4003
Distrelec Article No.:
301-27-189
Mfr. Part No.:
82-4552.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Natural

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Actuator Style

Flat

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Switch Configuration

NC, NO

Standards/Approvals

CB, CCC, CE, cUL, RoHS, UL

Switch Contact Current

1A

Length

34.5mm

EAO Series 82 Anti-Vandal Switches Non-Illuminated


Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction

Flat, convex and raised button types available

Excellent tactile switching action

Approvals

CE, UL

Related links