RS PRO Push Button Switch, Latching, Panel, 13 mm Cutout, DPDT, IP67 250 V ac
- RS Stock No.:
- 793-2544
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.555 | $9.11 |
| 20 - 48 | $4.52 | $9.04 |
| 50 - 98 | $4.46 | $8.92 |
| 100 - 498 | $4.39 | $8.78 |
| 500 + | $3.605 | $7.21 |
*price indicative
- RS Stock No.:
- 793-2544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 13 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 13 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- IT
Molveno SXL4 Push Button Switches
Double and single pole SXL4 Series switches from Molveno. Typical applications include washing machines and coffee makers
Life 50000 cycles
Panel cut out 19 mm x 13 mm
Related links
- RS PRO Illuminated Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO SXL Series Illuminated Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250 V ac
