RS PRO Illuminated Push Button Switch, Latching, Panel, 13 mm Cutout, SPST, IP40 250 V ac
- RS Stock No.:
- 863-3538
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$25.84
(exc. GST)
$28.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $5.168 | $25.84 |
| 125 - 245 | $5.108 | $25.54 |
| 250 - 495 | $4.99 | $24.95 |
| 500 - 1245 | $4.85 | $24.25 |
| 1250 + | $4.714 | $23.57 |
*price indicative
- RS Stock No.:
- 863-3538
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Panel Cutout Size | 13 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Horizontal Tab | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Panel Cutout Size 13 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Horizontal Tab | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- IT
Molveno SXL4 Push Button Switches
Double and single pole SXL4 Series switches from Molveno. Typical applications include washing machines and coffee makers
Life 50000 cycles
Panel cut out 19 mm x 13 mm
Related links
- RS PRO SXL Series Illuminated Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Push Button Switch Panel DPDT, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67 250 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW25 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
