APEM FP Series Illuminated Push Button Switch, Latching, Panel, 24.2 mm Cutout, DPDT, Green LED, 12 V dc
- RS Stock No.:
- 765-1298
- Mfr. Part No.:
- FPAR1D1432B1X
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save $7.75
View bulk pricing optionsSubtotal (1 unit)*
$87.50
(exc. GST)
$96.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $87.50 | - |
| 5 - 9 | $85.95 | $7.75 |
| 10 - 24 | $84.38 | $31.20 |
| 25 - 49 | $82.78 | $118.00 |
| 50 + | $81.33 | $308.50 |
*price indicative
- RS Stock No.:
- 765-1298
- Mfr. Part No.:
- FPAR1D1432B1X
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | FP | |
| Panel Cutout Size | 24.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series FP | ||
Panel Cutout Size 24.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- FR
Apem Illuminated Pushbutton Switches – FP Series
Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.
Suited for integrated designs
Large but lightweight
Momentary or latching
Related links
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch Momentary 24 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT Green LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 12 V dc 250 V ac
