APEM FP Series Illuminated Push Button Switch, Panel, 24.2 mm Cutout, DPDT, Green LED, 12 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.79

(exc. GST)

$34.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.79-
5 - 9$31.042%
10 - 24$29.915%
25 - 49$29.277%
50 +$28.629%

*price indicative

RS Stock No.:
765-1292
Mfr. Part No.:
FPAR3D1432B1X
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Series

FP

Panel Cutout Size

24.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Green

Terminal Type

Solder

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact DC Voltage

12V dc

Maximum Operating Temperature

75°C

Switch Contact Current

200mA

Standards/Approvals

RoHS

Length

30mm

COO (Country of Origin):
FR

Apem Illuminated Pushbutton Switches – FP Series


Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.

Suited for integrated designs

Large but lightweight

Momentary or latching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy