APEM FP Series Illuminated Push Button Switch, Off-On, Panel, 24.2 mm Cutout, DPDT, 12 V dc
- RS Stock No.:
- 765-1260
- Mfr. Part No.:
- FPAR3B1422XOX
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.06
(exc. GST)
$69.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.06 |
| 5 - 9 | $61.20 |
| 10 - 24 | $59.32 |
| 25 - 49 | $58.07 |
| 50 + | $56.82 |
*price indicative
- RS Stock No.:
- 765-1260
- Mfr. Part No.:
- FPAR3B1422XOX
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Off-On | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 24.2 mm | |
| Series | FP | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Actuator Style | Button | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | Latch, Momentary (NO) | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Off-On | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 24.2 mm | ||
Series FP | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Actuator Style Button | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration Latch, Momentary (NO) | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Length 300mm | ||
- COO (Country of Origin):
- FR
Apem Illuminated Pushbutton Switches – FP Series
Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.
Suited for integrated designs
Large but lightweight
Momentary or latching
Related links
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Momentary 24 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT Green LED, 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
