Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22 mm Cutout, Blue LED, IP66
- RS Stock No.:
- 746-9415
- Mfr. Part No.:
- XB4BA961
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $45.54 |
| 3 - 4 | $43.72 |
| 5 + | $41.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9415
- Mfr. Part No.:
- XB4BA961
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| LED Colour | Blue | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14EN/IEC 60947-5-5JIS C8201-5-1EN/IEC 60947-5-1UL 508EN/IEC 60947-1EN/IEC 60947-5-4JIS C8201-1 | |
| Width | 60mm | |
| Length | 130mm | |
| Height | 32mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
LED Colour Blue | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14EN/IEC 60947-5-5JIS C8201-5-1EN/IEC 60947-5-1UL 508EN/IEC 60947-1EN/IEC 60947-5-4JIS C8201-1 | ||
Width 60mm | ||
Length 130mm | ||
Height 32mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB4BA Series | Push Buttons
Features and benefits
Applications -
Standards
Related links
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel Blue LED, IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Blue LED, IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66
