TE Connectivity Miniature Push Button Switch, Latching, Through Hole, DPDT, 20 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.80

(exc. GST)

$60.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$54.80
7 - 12$54.29
13 +$53.60

*price indicative

RS Stock No.:
745-5687
Mfr. Part No.:
1-1825096-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Miniature Push Button Switch

Switch Operation

Latching

Actuator Colour

Black

Illuminated

No

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

Through Hole

Actuator Style

Button

Contact DC Voltage

20V dc

Switch Configuration

DPST

Standards/Approvals

RoHS

Height

3.8mm

Switch Contact Current

400mA

TE Connectivity TP Series Miniature PCB Mount Pushbuttons


TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.

TP Series miniature PCB through mount pushbuttons have square actuators without bushing

TPA Series miniature PCB through mount pushbuttons have round actuators without bushing

TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing

TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread

TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread

Break-before-make normally open contacts

Vertical or right angle versions

Electrical life: 80000 cycles

Wave solder capable to 265° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy