TE Connectivity Miniature Push Button Switch, Latching, Through Hole, DPDT, 20 V dc
- RS Stock No.:
- 164-8073
- Mfr. Part No.:
- 1-1825096-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$1,220.93
(exc. GST)
$1,343.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $48.837 | $1,220.93 |
| 50 - 75 | $47.762 | $1,194.05 |
| 100 + | $46.735 | $1,168.38 |
*price indicative
- RS Stock No.:
- 164-8073
- Mfr. Part No.:
- 1-1825096-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 20V dc | |
| Actuator Style | Button | |
| Switch Configuration | DPST | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 400mA | |
| Height | 3.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Illuminated No | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 20V dc | ||
Actuator Style Button | ||
Switch Configuration DPST | ||
Standards/Approvals RoHS | ||
Switch Contact Current 400mA | ||
Height 3.8mm | ||
- COO (Country of Origin):
- US
TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Related links
- TE Connectivity Miniature Push Button Switch Through Hole 20 V dc
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- TE Connectivity Miniature Push Button Switch Panel Mount DPDT
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel DPDT, 30 V dc 125
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
