Siemens 3SB2 Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPST, IP65, 230 V 230 V
- RS Stock No.:
- 745-0174
- Mfr. Part No.:
- 3SB2202-0AF01
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$100.49
(exc. GST)
$110.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $100.49 | - |
| 3 - 4 | $96.47 | 4% |
| 5 + | $92.45 | 8% |
*price indicative
- RS Stock No.:
- 745-0174
- Mfr. Part No.:
- 3SB2202-0AF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 3SB2 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 230V | |
| Contact DC Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Width | 19mm | |
| Standards/Approvals | IEC 60068-2-6IEC 81346-2IEC 60721 | |
| Switch Contact Current | 10A | |
| Length | 50mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 3SB2 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 230V | ||
Contact DC Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Width 19mm | ||
Standards/Approvals IEC 60068-2-6IEC 81346-2IEC 60721 | ||
Switch Contact Current 10A | ||
Length 50mm | ||
Height 8mm | ||
- COO (Country of Origin):
- CZ
3SB2 - Pushbutton
Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
Related links
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount 1 NO/1 NC 250 V dc 250
- Siemens 3SB2 Series Push Button Switch 16 mm Cutout Black LED
- Siemens 3SB2 Series Push Button Switch Front IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65
- Siemens 3SB2 Series Push Button Switch Clear LED, IP65
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
