Bulgin 0918 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP65 250 V ac
- RS Stock No.:
- 204-8129
- Mfr. Part No.:
- T0918SOAAG
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$4,814.00
(exc. GST)
$5,295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.814 | $4,814.00 | - |
| 5000 + | $4.655 | $4,655.00 | 3% |
*price indicative
- RS Stock No.:
- 204-8129
- Mfr. Part No.:
- T0918SOAAG
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | 0918 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series 0918 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin rocker switch has a solder lug termination. It is a non illuminated switch.
It has black colour
10A current rating
Related links
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch Panel SPST 250 V ac
- Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- Siemens 3SB2 Series Push Button Switch Plate SPST 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
