Siemens 3SB2 Series Push Button Switch, Momentary, Front, 16 mm Cutout, IP65
- RS Stock No.:
- 190-9737
- Mfr. Part No.:
- 3SB2000-0LB01
- Brand:
- Siemens
Subtotal (1 unit)*
$53.73
(exc. GST)
$59.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.73 |
*price indicative
- RS Stock No.:
- 190-9737
- Mfr. Part No.:
- 3SB2000-0LB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 3SB2 | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Standards/Approvals | Declaration of conformity | |
| Width | 19mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 3SB2 | ||
Mount Type Front | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Standards/Approvals Declaration of conformity | ||
Width 19mm | ||
Height 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Pushbutton, 16 mm, round, plastic, black, pushbutton, raised.
Related links
- Siemens 3SB2 Series Push Button Switch 16 mm Cutout Black LED
- Siemens 3SB2 Series Push Button Switch Clear LED, IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Push Button Switch Plate SPST 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount 1 NO/1 NC 250 V dc 250
- Siemens 3SB Series White Momentary Push Button Switch IP65
