RS PRO Push Button Switch, Latching, PCB, 6.35 mm Cutout, SPDT, Red LED, 28 V dc 120 V ac
- RS Stock No.:
- 734-6798
- Distrelec Article No.:
- 304-05-823
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
- Plus 583 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $11.37 |
| 50 - 99 | $10.82 |
| 100 - 249 | $10.27 |
| 250 - 1249 | $9.78 |
| 1250 + | $9.35 |
*price indicative
- RS Stock No.:
- 734-6798
- Distrelec Article No.:
- 304-05-823
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| LED Colour | Red | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS, Lead-Free | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
LED Colour Red | ||
Actuator Style Plunger | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS, Lead-Free | ||
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
Related links
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT, Red LED 125 V ac
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
