RS PRO Push Button Switch, Latching, Panel, 4.9 mm Cutout, SPST, Black LED, 28 V dc 120 V ac
- RS Stock No.:
- 734-6750
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$11.64
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.64 | - |
| 5 + | $9.56 | $10.40 |
*price indicative
- RS Stock No.:
- 734-6750
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Solder | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Solder | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals No | ||
RS PRO Single Pole Single Throw (SPST) Latching Push Button Switch, 4.95 mm (Dia.), Panel Mounting, 32/50/125 V AC
Need an easy way to turn a circuit on and off? Turn to this single pole single throw (SPST) latching push button switch from RS PRO. It's easy to screw this component into place thanks to the threaded bushing on the front.
The component has solder terminals, so you can permanently secure it to your circuit setup. The silver-plated brass contact material is corrosion-resistant for use in harsh environments. This type of SPST latching switch is often used in telecommunication, instrumentation and medical equipment. Engineers have stringently tested this part for quality and reliability.
Features and Benefits
Related links
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPST 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
