RS Better World

Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LED, IP65,

Subtotal (1 unit)*

$67.94

(exc. GST)

$74.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-6029
Distrelec Article No.:
304-10-517
Mfr. Part No.:
XB5AC21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

No

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Black

Terminal Type

Quick Connect, Screw

IP Rating

IP65, IP69, IP69K

Contact AC Voltage

600V

Minimum Operating Temperature

-25°C

Contact DC Voltage

600V

Actuator Style

Mushroom

Maximum Operating Temperature

70°C

Height

43mm

Width

40mm

Switch Contact Current

12A

Standards/Approvals

IEC 60947-5-1, IEC 60947-1, UL 508, JIS C8201-5-1, IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-1

Length

82mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

COO (Country of Origin):
CZ

Schneider Electric Harmony XB5 Series Push Button Switches, 22mm Panel Cutout size, 12A Switch Contact Current - XB5AC21


This push-button switch is a non-illuminated, panel-mounted operator designed for control and safety interfaces in industrial systems. It provides a spring-return mushroom actuator for straightforward manual reset in machinery and control panels and is built to perform in demanding environments where ingress protection and temperature range are critical.

Features & Benefits


• IP65 IP69K protection for washdown and dust resistance
• Spring-return action gives quick manual reset after operation
• SPST contact arrangement supports simple on/off control
• Screw-clamp terminals accept up to 2x1.5mm² conductors
• Rated for 12A contact switching to handle higher loads
• Operates across -40°C to 70°C for wide temperature use

Applications


• Suitable for emergency stop or manual reset on production lines
• Ideal for food processing areas requiring high-pressure cleaning
• used with motor control panels requiring 22mm cut-outs
• Can be used for machinery HMI panels needing robust actuators
• Suitable for retrofit of industrial control stations with screw terminals

What Terminal connection types are available for wiring?


Connections use screw-clamp terminals compatible with 1x0.22 to 2x2.5mm² without ferrule or up to 2x1.5mm² with ferrule and also accept Faston connectors 6.35mm or 2.8mm sizes.

How does the contact operate electrically under load conditions?


The device provides slow-break switching with silver-alloy contacts and a conventional free-air thermal current rating of 10A

rated operational currents vary by utilisation category and voltage as per EN/IEC 60947-5-1.

What mechanical endurance can be expected in continuous use?


Mechanical life is specified at 5,000,000 cycles with electrical endurance rated to 1,000,000 cycles under specified AC-15 and DC-13 test conditions.

What environmental stresses can the switch tolerate?


It resists vibration to 5gn (2 to 500Hz), shock to 10gn (11ms), and high-pressure washing at 7,000,000Pa at 55°C from 0.1m distance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy