RS Better World

Schneider Electric XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, IP66, IP67, IP69, 600 V dc

Subtotal (1 unit)*

$59.01

(exc. GST)

$64.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2508
Mfr. Part No.:
XB4BL41
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

22 mm

Series

XB4

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67, IP69

Contact AC Voltage

240V ac

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Maximum Operating Temperature

70°C

Length

61mm

Standards/Approvals

REACH, RoHS, CSA

Height

47mm

Width

30mm

Switch Contact Current

3A

Better World Claim

Repairable by the End User

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Push Button is a red projecting push button include a metal construction, a standard 22mm size, and a spring return mechanism. The push button is equipped with 1 normally open contact, and it is unmarked. Noteworthy features of this push button include its resistance to high pressure washing, with a capability of withstanding up to 7000000 Pascal pressure at 55 degree Celsius and a distance of 0.1 meters.

Mercury free

RoHS compliant

Toxic heavy metal free

Green Premium product

IP66 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy