TE Connectivity Miniature Push Button Switch, Momentary, PCB, SPST, 20 V dc
- RS Stock No.:
- 718-2225
- Mfr. Part No.:
- 1825100-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.15
(exc. GST)
$44.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.15 |
| 10 - 49 | $39.79 |
| 50 - 99 | $39.27 |
| 100 + | $38.73 |
*price indicative
- RS Stock No.:
- 718-2225
- Mfr. Part No.:
- 1825100-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, REACH | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, REACH | ||
Switch Contact Current 400mA | ||
TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Related links
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity Miniature Push Button Switch Through Hole 20 V dc
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel DPDT, 30 V dc 125
- TE Connectivity Miniature Push Button Switch Panel Mount DPDT
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- C & K Miniature Push Button Switch PCB, SPST
