ITW Switches 48M Series Illuminated Push Button Switch, Panel, 19 mm Cutout Silver, SPST, IP67
- RS Stock No.:
- 702-7128
- Mfr. Part No.:
- 48M 612G
- Brand:
- ITW Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.42
(exc. GST)
$49.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 18 left, ready to ship from another location
- Final 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $45.42 |
| 13 - 24 | $44.65 |
| 25 + | $43.82 |
*price indicative
- RS Stock No.:
- 702-7128
- Mfr. Part No.:
- 48M 612G
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 48M | |
| Cutout Diameter | 19mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 48M | ||
Cutout Diameter 19mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BZ
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 57M Series Illuminated Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
