ITW Switches 57M Series Miniature Push Button Switch, Latching, Panel, 14.75 mm Cutout, SPST, Clear LED, IP67, 48 V dc
- RS Stock No.:
- 173-8588
- Mfr. Part No.:
- 57M-210N
- Brand:
- ITW Switches
This image is representative of the product range
Add 100 more to save $89.80
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,041.00
(exc. GST)
$2,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 16 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $40.82 | $2,041.00 | - |
| 100 - 150 | $39.922 | $1,996.10 | $89.80 |
| 200 + | $39.065 | $1,953.25 | $351.00 |
*price indicative
- RS Stock No.:
- 173-8588
- Mfr. Part No.:
- 57M-210N
- Brand:
- ITW Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Latching | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | 57M | |
| Panel Cutout Size | 14.75 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Clear | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 1.5kV ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 250mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Latching | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series 57M | ||
Panel Cutout Size 14.75 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Clear | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 1.5kV ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 250mA | ||
- COO (Country of Origin):
- TW
ITW 57M-210N Miniature Push Button Switch
Features and Benefits
Miniature Switches
Features and Benefits
Related links
- ITW Switches 57M Series Miniature Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 57M Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 57M Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 57 Series Miniature Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 48 Series Miniature Push Button Switch Panel Mount SPST 48V dc, IP67
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches 57 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches 57 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
