APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Red LED, IP65
- RS Stock No.:
- 693-2183
- Mfr. Part No.:
- A3PFA1X216K1
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-2183
- Mfr. Part No.:
- A3PFA1X216K1
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Manufacturer Part No. | A3PFA1X216K1 | |
| Legend | Standby Symbol | |
| Terminal Type | Solder, Tab | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact Current Rating 6 A @ 250 V ac | ||
Manufacturer Part No. A3PFA1X216K1 | ||
Legend Standby Symbol | ||
Terminal Type Solder, Tab | ||
- COO (Country of Origin):
- GB
Related links
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- Apem Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
