APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Red LED, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-2124
Mfr. Part No.:
A3PFA1X203K1
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Double Pole Double Throw (DPDT)

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Legend

Start

Manufacturer Part No.

A3PFA1X203K1

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy