APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Green LED, IP65

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
693-2133
Mfr. Part No.:
A3PFA1X203K2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Double Pole Double Throw (DPDT)

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

A3PFA1X203K2

Legend

Start

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy