APEM A3 Series Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, Green LED, IP65
- RS Stock No.:
- 693-2073
- Mfr. Part No.:
- A3PFA1X201K2
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.99
(exc. GST)
$104.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.99 |
| 10 - 49 | $92.15 |
| 50 - 99 | $89.34 |
| 100 - 249 | $87.44 |
| 250 + | $85.56 |
*price indicative
- RS Stock No.:
- 693-2073
- Mfr. Part No.:
- A3PFA1X201K2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | A3 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Switch Configuration | DP | |
| Length | 61.5mm | |
| Height | 59.5mm | |
| Switch Contact Current | 6A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series A3 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Switch Configuration DP | ||
Length 61.5mm | ||
Height 59.5mm | ||
Switch Contact Current 6A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Legend Start | ||
- COO (Country of Origin):
- GB
A3 Series Illuminated switches 30mm
Related links
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM A3 Series Illuminated Push Button Switch 30 mm Cutout IP65
- APEM A3 Series Illuminated Push Button Switch DPDT, IP65
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
