APEM A3 Series Illuminated Push Button Switch, 30 mm Cutout, DPDT, IP65
- RS Stock No.:
- 693-2177
- Mfr. Part No.:
- A3PFA1X216J2
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.83
(exc. GST)
$55.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.83 | - |
| 10 - 49 | $49.56 | 2% |
| 50 - 99 | $48.25 | 5% |
| 100 - 249 | $46.93 | 7% |
| 250 + | $45.75 | 9% |
*price indicative
- RS Stock No.:
- 693-2177
- Mfr. Part No.:
- A3PFA1X216J2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A3 | |
| Cutout Diameter | 30mm | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A3 | ||
Cutout Diameter 30mm | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A3 Series Illuminated switches 30mm
Related links
- APEM A3 Series Illuminated Push Button Switch DPDT, IP65
- APEM A3 Series Illuminated Push Button Switch 30 mm Cutout IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
