APEM A1 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, DPDT, Green LED, IP65

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.20

(exc. GST)

$94.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$86.20
10 - 49$84.71
50 - 99$82.50
100 - 249$80.29
250 +$78.22

*price indicative

RS Stock No.:
691-5315
Mfr. Part No.:
A1PCA1X250K203
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

A1

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Green

Terminal Type

Solder, Tab

IP Rating

IP65

Actuator Style

Button

Standards/Approvals

RoHS

Height

15.3mm

Length

42.1mm

Width

18mm

Switch Contact Current

6A

Legend

I/O

COO (Country of Origin):
GB

A1 Series Illuminated Switches 22mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy