APEM A1 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Red LED, IP65

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $23.00

View bulk pricing options

Subtotal (1 unit)*

$77.10

(exc. GST)

$84.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$77.10-
10 - 49$74.80$23.00
50 - 99$72.50$230.00
100 - 249$70.96$614.00
250 +$69.43$1,917.50

*price indicative

RS Stock No.:
691-5197
Mfr. Part No.:
A1PCA1Y220J103
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Series

A1

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder, Tab

LED Colour

Red

IP Rating

IP65

Actuator Style

Button

Standards/Approvals

RoHS

Length

42.1mm

Switch Contact Current

6A

Legend

Engraved

COO (Country of Origin):
GB

A1 Series Illuminated Switches 22mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy