APEM A1 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, DPDT, Green LED, IP65
- RS Stock No.:
- 691-5305
- Mfr. Part No.:
- A1PCA1X250J203
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$77.10
(exc. GST)
$84.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.10 | - |
| 10 - 49 | $74.80 | 2% |
| 50 - 99 | $72.50 | 5% |
| 100 - 249 | $70.96 | 7% |
| 250 + | $69.43 | 9% |
*price indicative
- RS Stock No.:
- 691-5305
- Mfr. Part No.:
- A1PCA1X250J203
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | A1 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Width | 18mm | |
| Switch Contact Current | 6A | |
| Length | 18mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS | |
| Legend | I/O | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series A1 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Width 18mm | ||
Switch Contact Current 6A | ||
Length 18mm | ||
Height 18mm | ||
Standards/Approvals RoHS | ||
Legend I/O | ||
- COO (Country of Origin):
- GB
A1 Series Illuminated Switches 22mm
Related links
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65 220 V ac
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
