APEM A1 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Blue LED, IP65
- RS Stock No.:
- 691-5214
- Mfr. Part No.:
- A1PCA1Y220K403
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.13
(exc. GST)
$105.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.13 |
| 10 - 49 | $93.77 |
| 50 - 99 | $90.42 |
| 100 - 249 | $88.47 |
| 250 + | $86.54 |
*price indicative
- RS Stock No.:
- 691-5214
- Mfr. Part No.:
- A1PCA1Y220K403
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | A1 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Switch Configuration | 1P | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Length | 42.1mm | |
| Legend | ’start’ | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series A1 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Switch Configuration 1P | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
Length 42.1mm | ||
Legend ’start’ | ||
- COO (Country of Origin):
- GB
A1 Series Illuminated Switches 22mm
APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- RS Stock No. 3249056
- Mfr. Part No. IPR3SAD3LOS
Each
$44.09
- RS Stock No. 0665226
- Mfr. Part No. 09-RS.1203.4022.M000
Each
$47.65
- RS Stock No. 2721302
- Mfr. Part No. 182942 M30C-FDR-S
Each
$54.22
- RS Stock No. 6915188
- Mfr. Part No. A1PCA1X220K103
Each
$81.87
Related links
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65 220 V ac
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel SPST IP65
- APEM A1 Series Illuminated Push Button Switch Panel SPST IP65










