APEM A1 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP65

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$85.26

(exc. GST)

$93.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$85.26-
10 - 49$82.722%
50 - 99$80.185%
100 - 249$78.487%
250 +$76.809%

*price indicative

RS Stock No.:
691-5208
Mfr. Part No.:
A1PCA1Y220K103
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

A1

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

IP Rating

IP65

Actuator Style

Button

Height

18mm

Switch Contact Current

6A

Width

18mm

Standards/Approvals

RoHS

Legend

Engraved

COO (Country of Origin):
GB

A1 Series Illuminated Switches 22mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy