APEM IR Series Illuminated Push Button Switch, Momentary, Panel, 14.8 mm Cutout, DPDT, Blue LED, IP67, 48 V dc 250 V ac
- RS Stock No.:
- 691-1947
- Mfr. Part No.:
- IRC8Z2B2LOB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$56.80
(exc. GST)
$62.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 39 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.80 | - |
| 10 - 49 | $55.43 | 2% |
| 50 - 99 | $53.44 | 5% |
| 100 - 249 | $52.32 | 7% |
| 250 + | $51.19 | 9% |
*price indicative
- RS Stock No.:
- 691-1947
- Mfr. Part No.:
- IRC8Z2B2LOB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | IR | |
| Panel Cutout Size | 14.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Legend | 12 mm Max, IRP models, Optional Marking | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series IR | ||
Panel Cutout Size 14.8 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
Legend 12 mm Max, IRP models, Optional Marking | ||
- COO (Country of Origin):
- FR
Momentary pushbutton switches,16mm, IP67, IRC Series
Related links
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPDT IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- APEM IR Series Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPDT 48 V dc 250 V ac
