APEM IR Series Illuminated Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPST, Green LED, IP67, 48 V dc
- RS Stock No.:
- 691-1669
- Mfr. Part No.:
- IRR3F432LOG
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $27.40
View bulk pricing optionsSubtotal (1 unit)*
$92.20
(exc. GST)
$101.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.20 | - |
| 10 - 49 | $89.46 | $27.40 |
| 50 - 99 | $86.69 | $275.50 |
| 100 - 249 | $84.86 | $734.00 |
| 250 + | $83.03 | $2,292.50 |
*price indicative
- RS Stock No.:
- 691-1669
- Mfr. Part No.:
- IRR3F432LOG
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 14.8 mm | |
| Series | IR | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NC, NC/NO, NO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Legend | Optional Marking | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 14.8 mm | ||
Series IR | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NC, NC/NO, NO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Legend Optional Marking | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Related links
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel DPDT IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPDT IP67, 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPST 48 V dc
