APEM IR Series Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPDT, IP67, 48 V dc 250 V ac

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
691-1757
Mfr. Part No.:
IRR7Z262
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Red

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

14.8 mm

Series

IR

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Tab

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Contact DC Voltage

48V dc

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Configuration

NO, NC/NO, NC

Switch Contact Current

5A

Standards/Approvals

RoHS

Legend

Optional Marking

COO (Country of Origin):
FR

Momentary pushbutton switches,16mm, IP67, IRR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy